- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SMA01M-15
Description
+
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 4-Pin DIP Module
Search Keywords: SMA01M15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SMA01M-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:12.7 x 10.16 x 7.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$4.4860
10
$4.2617
20
$4.0486
50 +
$3.8462
Click for Quote
Log in
to unlock special pricing