- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- SLZ-61
MEAN WELL
SLZ-61
Limit Switch 1NO 1NC Short Lever 15A 250VAC Screw Terminals
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Limit Switch 1NO 1NC Short Lever 15A 250VAC Screw Terminals
Search Keywords: SLZ61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SLZ-61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SLZ-61 RoHS compliant?
Yes, SLZ-61 is RoHS compliant.
What is the lead time for SLZ-61?
The standard lead time for SLZ-61 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
5
$9.66
25
$8.75
50 +
$8.36
Click for Quote
Log in
to unlock special pricing