- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SLW05C-05
MEAN WELL
SLW05C-05
Module DC-DC 1-OUT 5V 1A 5W 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 1-OUT 5V 1A 5W 4-Pin
Search Keywords: SLW05C05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SLW05C-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 25.4 x 11.27 mm
Product Guides
+
Frequently Asked Questions
Is SLW05C-05 RoHS compliant?
Yes, SLW05C-05 is RoHS compliant.
What is the lead time for SLW05C-05?
The standard lead time for SLW05C-05 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 1/8/27
Minimum Order Quantity:
5
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
5
$16.38
25
$14.84
50 +
$14.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT