- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SLW05A-12
Description
+
Module DC-DC 1-OUT 12V 0.417A 5W 4-Pin
Search Keywords: SLW05A12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SLW05A-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 25.4 x 11.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$13.3084
10
$12.6429
20
$12.0108
50 +
$11.4103
Click for Quote
Log in
to unlock special pricing