- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SLC03A-05
Description
+
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 6-Pin DIP Module
Search Keywords: SLC03A05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SLC03A-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:22.1 x 13.8 x 8.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$9.2710
10
$8.8074
20
$8.3671
50 +
$7.9487
Click for Quote
Log in
to unlock special pricing