- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SKMW30G-12
Description
+
The SKMW30G-12 is a 30W isolated and regulated DC-DC converter in a compact 1"x1" DIP package with a 4:1 ultrawide input range.
Search Keywords: SKMW30G12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SKMW30G-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:25.4 x 25.4 x 10.2 mm
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$34.9905
10
$33.2410
20
$31.5789
50 +
$30.0000
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT