- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SKMW30F-05
Description
+
Module DC-DC 24VIN 1-OUT 5V 6A 30W 6-Pin DIP Module
Search Keywords: SKMW30F05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SKMW30F-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:25.4 x 25.4 x 10.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$34.9905
10
$33.2410
20
$31.5789
50 +
$30.0000
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT