- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SKM10E-05
MEAN WELL
SKM10E-05
Module DC-DC 5VIN 1-OUT 5V 2A 10W 6-Pin DIP Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 5VIN 1-OUT 5V 2A 10W 6-Pin DIP Module
Search Keywords: SKM10E05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SKM10E-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:25.4 x 25.4 x 10.24388mmmm
Product Guides
+
Frequently Asked Questions
Is SKM10E-05 RoHS compliant?
Yes, SKM10E-05 is RoHS compliant.
What is the lead time for SKM10E-05?
The standard lead time for SKM10E-05 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 11/27/26
19 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$35.62
5
$27.37
10
$22.54
25
$20.63
50 +
$20.18
Click for Quote
Log in
to unlock special pricing