- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SKM10C-05
Description
+
Module DC-DC 48VIN 1-OUT 5V 2A 10W 6-Pin DIP Module
Search Keywords: SKM10C05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SKM10C-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:25.4 x 25.4 x 10.24388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$19.8878
10
$18.8934
20
$17.9487
50 +
$17.0513
Click for Quote
Log in
to unlock special pricing