- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SKE15B-12
Description
+
Module DC-DC 1-OUT 12V 1.25A 15W 4-Pin
Search Keywords: SKE15B12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SKE15B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 50.8 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$19.1401
10
$18.1831
20
$17.2740
50 +
$16.4103
Click for Quote
Log in
to unlock special pricing