Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SKE15A-24

Module DC-DC 1-OUT 24V 0.625A 15W 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module DC-DC 1-OUT 24V 0.625A 15W 4-Pin
Search Keywords: SKE15A24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SKE15A-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407001
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 50.8 x 50.8 x 11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SKE15A-24 RoHS compliant?
Yes, SKE15A-24 is RoHS compliant.
What is the lead time for SKE15A-24?
The standard lead time for SKE15A-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.36
5
$20.10
10
$19.56
25
$18.85
50 +
$18.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!