- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SKE10B-24
MEAN WELL
SKE10B-24
Module DC-DC 1-OUT 24V 0.42A 10W 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 1-OUT 24V 0.42A 10W 4-Pin
Search Keywords: SKE10B24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SKE10B-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 25.4 x 11.27 mm
Product Guides
+
Frequently Asked Questions
Is SKE10B-24 RoHS compliant?
Yes, SKE10B-24 is RoHS compliant.
What is the lead time for SKE10B-24?
The standard lead time for SKE10B-24 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$22.25
5
$20.86
10
$20.26
25
$19.46
50 +
$18.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT