- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SKE10A-24
Description
+
Module DC-DC 1-OUT 24V 0.42A 10W 4-Pin
Search Keywords: SKE10A24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SKE10A-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 25.4 x 11.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$18.5420
10
$17.6149
20
$16.7341
50 +
$15.8974
Click for Quote
Log in
to unlock special pricing