- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SKA60A-12
Description
+
The SKA60A-12 is a 60W regulated single-output DC-DC converter that converts a 9-18VDC input to a 12VDC output.
Search Keywords: SKA60A12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SKA60A-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504904100
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 50.8 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$43.42
10
$41.60
20
$41.29
50 +
$41.09
Click for Quote
Log in
to unlock special pricing