- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SKA40B-12
Description
+
Module DC-DC 1-OUT 12V 3.33A 40W 8-Pin
Search Keywords: SKA40B12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SKA40B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 50.8 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Ships today, if you order in
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$41.8690
10
$39.7756
20
$37.7868
50 +
$35.8974
Click for Quote
Log in
to unlock special pricing