Available Replacements
RECOMMENDED REPLACEMENT
NGE45U24-P1J
NGE45U24-P1J

MEAN WELL

In Stock: 1

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

SGA60U24-P1J

MEAN WELL

AC/DC Adapter - Wall Mount - 60 Watts: 24V @ 2.5A - NA Input Blades

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 60 Watts: 24V @ 2.5A - NA Input Blades
Search Keywords: SGA60U24P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    SGA60U24-P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    Tw
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • CoC Tier:
    No
  • AC Input Current - Typical:
    Not Specified
  • Adapter Color:
    Black
  • DC Input Voltage:
    Not App
  • Dimension:
    93.5 x 35 x 51.5 mm
  • AC Input Voltage:
    90 to 264
  • AC Input Current - Maximum:
    0.58A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!