- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SGA60U12-P1J
MEAN WELL
SGA60U12-P1J
AC/DC Adapter - Wall Mount - 60 Watts: 12V @ 5A - NA Input Blades
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SGA60U12-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:Tw
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:93.5 x 35 x 51.5 mm
-
AC Input Voltage:90 to 264
-
CoC Tier:No
-
AC Input Current - Maximum:0.58A
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
This product is discontinued, but still in stock.