- 홈 ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SGA60U05-P1J
설명
+
AC/DC Adapter - Wall Mount - 30 Watts: 5V @ 6A - NA Input Blades
Search Keywords: SGA60U05P1J
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:MEAN WELL
-
부품 번호:SGA60U05-P1J
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.58A
-
CoC Tier:No
-
AC Input Voltage:90 to 264
-
Dimension:93.5 x 35 x 51.5 mm
-
Adapter Color:Black
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.