- Home ›
- All Products›
- Power ›
- Power Supplies ›
- External Plug-In Adapters ›
- SGA60E48-P1J
Available Replacements
MEAN WELL
SGA60E48-P1J
AC/DC Adapter - Wall Mount - 60 Watts: 48V @ 1.25A - EU Input Blades
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 60 Watts: 48V @ 1.25A - EU Input Blades
Search Keywords: SGA60E48P1J
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | SGA60E48-P1J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | Tw |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC |
| Type: | Regulated-Switching |
| Style: | WallMount |
| Output Type: | Fixed |
| Number of Outputs: | 1 |
| Power: | 60 W |
| Output Voltage: | 48 VDC |
| Output Current: | 1.25 A |
| Ripple & Noise: | 120 mV |
| Grade: | Commercial |
| DOE Efficiency Level: | VI |
| CoC Tier: | No |
| Safety Class: | None |
| Safety Approvals: | CB, CE, EAC, GS, TUV |
| Efficiency: | 91(Typ) % |
| Output Connector Type: | Barrel - Female |
| Output Connector Polarity: | Center Positive |
| Output Connector Diameters: | 2.1x5.5 mm |
| Output Connector Angle: | Straight |
| Output Cord Length: | 1.5m (59.1in) |
| AC Input Voltage: | 90 to 264 |
| Minimum AC Input Voltage: | 90 |
| Maximum AC Input Voltage: | 264 |
| Input Frequency: | 47 to 63 Hz |
| Line Regulation: | 1.00 % |
| Load Regulation: | 2.00 % |
| Overload Protection: | Yes |
| Over Voltage Protection: | Yes |
| Short Circuit Protection: | No |
| Thermal Protection: | No |
| Operating Temperature: | -20 to 50 °C |
| Power Indicator: | Yes |
| Minimum Load (Amps): | 0 |
| Minimum Isolation Voltage: | 4242 VDC |
| Input Connector Type: | EU Blades |
| Dimensions L x W x H: | 93.5 x 35.0 x 51.5 mm |
| Dimensions L x W x H(in): | 3.69 x 1.38 x 2.03 in |
Frequently Asked Questions
Is SGA60E48-P1J discontinued?
Yes, SGA60E48-P1J from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SGA60E48-P1J?
The recommended replacement for SGA60E48-P1J is NGE45E48-P1J from MEAN WELL, available from OnlineComponents.com.
Is SGA60E48-P1J RoHS compliant?
Yes, SGA60E48-P1J is RoHS compliant.
What is the lead time for SGA60E48-P1J?
The standard lead time for SGA60E48-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.