- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SGA40U48-P1J
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
SGA40U48-P1J
AC/DC Adapter - Wall Mount - 40 Watts: 48V @ 0.84A - NA Input Blades
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 40 Watts: 48V @ 0.84A - NA Input Blades
Search Keywords: SGA40U48P1J
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | SGA40U48-P1J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | Tw |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 90 to 264 |
| Adapter Color: | Black |
| CoC Tier: | No |
| AC Input Current - Maximum: | 0.58A |
| Dimension: | 75.5 x 32 x 47.5 mm |
Frequently Asked Questions
Is SGA40U48-P1J discontinued?
Yes, SGA40U48-P1J from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SGA40U48-P1J?
The recommended replacement for SGA40U48-P1J is NGE45U48-P1J from MEAN WELL, available from OnlineComponents.com.
Is SGA40U48-P1J RoHS compliant?
Yes, SGA40U48-P1J is RoHS compliant.
What is the lead time for SGA40U48-P1J?
The standard lead time for SGA40U48-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.