- Home ›
- All Products›
- Power ›
- Power Supplies ›
- External Plug-In Adapters ›
- SGA40E05-P1J
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
SGA40E05-P1J
AC/DC Adapter - Wall Mount - 25 Watts: 5V @ 5A - EU Input Blades
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 25 Watts: 5V @ 5A - EU Input Blades
Search Keywords: SGA40E05P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SGA40E05-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Type:Regulated-Switching
-
Style:WallMount
-
Output Type:Fixed
-
Number of Outputs:1
-
Power:25 W
-
Output Voltage:5 VDC
-
Output Current:5.0 A
-
Ripple & Noise:120 mV
-
Grade:Commercial
-
MOPP:Not App
-
DOE Efficiency Level:VI
-
CoC Tier:No
-
Safety Class:None
-
Safety Approvals:CB, CE, EAC, GS, TUV
-
Efficiency:83(Typ) %
-
Output Connector Type:Barrel - Female
-
Output Connector Polarity:Center Positive
-
Output Connector Diameters:2.1x5.5 mm
-
Output Connector Angle:Straight
-
Output Cord Length:1.0m (39.4in)
-
AC Input Voltage:90 to 264
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:264
-
Input Frequency:47 to 63 Hz
-
Line Regulation:1.00 %
-
Load Regulation:5.00 %
-
Overload Protection:Yes
-
Over Voltage Protection:Yes
-
Short Circuit Protection:No
-
Thermal Protection:No
-
Operating Temperature:-20 to 50 °C
-
Power Indicator:No
-
Minimum Load (Amps):0
-
Minimum Isolation Voltage:4242 VDC
-
Input Connector Type:EU Blades
-
Dimensions L x W x H:75.5 x 32.0 x 47.5 mm
-
Dimensions L x W x H(in):2.98 x 1.26 x 1.87 in
Frequently Asked Questions
Is SGA40E05-P1J discontinued?
Yes, SGA40E05-P1J from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SGA40E05-P1J?
The recommended replacement for SGA40E05-P1J is NGE45E05-P1J from MEAN WELL, available from OnlineComponents.com.
Is SGA40E05-P1J RoHS compliant?
Yes, SGA40E05-P1J is RoHS compliant.
What is the lead time for SGA40E05-P1J?
The standard lead time for SGA40E05-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.