- Home ›
- All Products›
- Power ›
- Power Supplies ›
- External Plug-In Adapters ›
- SGA25U24-P1J
Available Replacements
MEAN WELL
SGA25U24-P1J
AC/DC Adapter - Wall Mount - 25 Watts: 24V @ 1.04A - NA Input Blades
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 25 Watts: 24V @ 1.04A - NA Input Blades
Search Keywords: SGA25U24P1J
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | SGA25U24-P1J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | Tw |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC |
| Type: | Regulated-Switching |
| Style: | WallMount |
| Output Type: | Fixed |
| Number of Outputs: | 1 |
| Power: | 25 W |
| Output Voltage: | 24 VDC |
| Output Current: | 1.04 A |
| Ripple & Noise: | 80 mV |
| Grade: | Commercial |
| DOE Efficiency Level: | VI |
| CoC Tier: | No |
| Safety Class: | None |
| Safety Approvals: | CB, cUL, EAC, UL |
| Efficiency: | 87(Typ) % |
| Output Connector Type: | Barrel - Female |
| Output Connector Polarity: | Center Positive |
| Output Connector Diameters: | 2.1x5.5 mm |
| Output Connector Angle: | Straight |
| Output Cord Length: | 1.8m (70.9in) |
| AC Input Voltage: | 90 to 264 |
| Minimum AC Input Voltage: | 90 |
| Maximum AC Input Voltage: | 264 |
| Input Frequency: | 47 to 63 Hz |
| Line Regulation: | 1.00 % |
| Load Regulation: | 2.00 % |
| Overload Protection: | Yes |
| Over Voltage Protection: | Yes |
| Short Circuit Protection: | No |
| Thermal Protection: | No |
| Operating Temperature: | -20 to 60 °C |
| Power Indicator: | No |
| Minimum Load (Amps): | 0 |
| Minimum Isolation Voltage: | 4242 VDC |
| Input Connector Type: | NA Blades (U.S. and Others) |
| Dimensions L x W x H: | 75.5 x 32.0 x 47.5 mm |
| Dimensions L x W x H(in): | 2.98 x 1.26 x 1.87 in |
Frequently Asked Questions
Is SGA25U24-P1J discontinued?
Yes, SGA25U24-P1J from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SGA25U24-P1J?
The recommended replacement for SGA25U24-P1J is NGE18U24-P1J from MEAN WELL, available from OnlineComponents.com.
Is SGA25U24-P1J RoHS compliant?
Yes, SGA25U24-P1J is RoHS compliant.
What is the lead time for SGA25U24-P1J?
The standard lead time for SGA25U24-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.