Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SGA25E24-P1J

AC/DC Adapter - Wall Mount - 25 Watts: 24V @ 1.04A - EU Input Blades

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 25 Watts: 24V @ 1.04A - EU Input Blades
Search Keywords: SGA25E24P1J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SGA25E24-P1J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: Tw
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
CoC Tier: No
AC Input Current - Maximum: 0.58A
Adapter Color: Black
AC Input Voltage: 90 to 264
Dimension: 75.5 x 32 x 47.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SGA25E24-P1J discontinued?
Yes, SGA25E24-P1J from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SGA25E24-P1J?
The recommended replacement for SGA25E24-P1J is NGE18E24-P1J from MEAN WELL, available from OnlineComponents.com.
Is SGA25E24-P1J RoHS compliant?
Yes, SGA25E24-P1J is RoHS compliant.
What is the lead time for SGA25E24-P1J?
The standard lead time for SGA25E24-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.78
10 +
$29.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!