- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SGA18U24-P1J
MEAN WELL
SGA18U24-P1J
AC/DC Adapter - Wall Mount - 18 Watts: 24V @ 0.75A - NA Input Blades
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | SGA18U24-P1J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | Tw |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Adapter Color: | Black |
| Dimension: | 75.5 x 32 x 47.5 mm |
| AC Input Current - Maximum: | 0.58A |
| CoC Tier: | No |
| AC Input Voltage: | 90 to 264 |
-
This product is discontinued, but still in stock.