- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SGA12U24-P1J
MEAN WELL
SGA12U24-P1J
AC/DC Adapter - Wall Mount - 12 Watts: 24V @ 0.5A - NA Input Blades
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SGA12U24-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Adapter Color:Black
-
DC Input Voltage:Not App
-
Dimension:62.2 x 27.4 x 45.5 mm
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.58A
-
CoC Tier:No
-
This product is discontinued, but still in stock.