- Home ›
- All Products›
- Power ›
- Power Supplies ›
- External Plug-In Adapters ›
- SGA12U12-P1J
Description
+
AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - NA Input Blades
Search Keywords: SGA12U12P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SGA12U12-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Type:Regulated-Switching
-
Style:WallMount
-
Output Type:Fixed
-
Number of Outputs:1
-
Power:12 W
-
Output Voltage:12 VDC
-
Output Current:1.0 A
-
Ripple & Noise:80 mV
-
Grade:Commercial
-
MOPP:Not App
-
DOE Efficiency Level:VI
-
CoC Tier:No
-
Safety Class:II
-
Safety Approvals:CB, cL, UL
-
Efficiency:83(Typ) %
-
Output Connector Type:Barrel - Female
-
Output Connector Polarity:Center Positive
-
Output Connector Diameters:2.1x5.5 mm
-
Output Connector Angle:Straight
-
Output Cord Length:1.5m (59.1in)
-
AC Input Voltage:90 to 264
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:264
-
Input Frequency:47 to 63 Hz
-
Line Regulation:1.00 %
-
Load Regulation:3.00 %
-
Overload Protection:Yes
-
Over Voltage Protection:Yes
-
Short Circuit Protection:No
-
Thermal Protection:No
-
Operating Temperature:-20 to 60 °C
-
Power Indicator:No
-
Minimum Load (Amps):0
-
Minimum Isolation Voltage:4242 VDC
-
Input Connector Type:NA Blades (U.S. and Others)
-
Dimensions L x W x H:62.2 x 27.4 x 45.5 mm
-
Dimensions L x W x H(in):2.45 x 1.08 x 1.80 in
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.