MEAN WELL Authorized Distributor

SGA12E12-P1J

12V 12W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
12V 12W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Search Keywords: SGA12E12P1J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SGA12E12-P1J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: Tw
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Current - Maximum: 0.58A
Adapter Color: Black
AC Input Voltage: 90 to 264
CoC Tier: No
Dimension: 62.2 x 27.4 x 39.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SGA12E12-P1J discontinued?
Yes, SGA12E12-P1J from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SGA12E12-P1J?
The recommended replacement for SGA12E12-P1J is NGE12E12-P1J from MEAN WELL, available from OnlineComponents.com.
Is SGA12E12-P1J RoHS compliant?
Yes, SGA12E12-P1J is RoHS compliant.
What is the lead time for SGA12E12-P1J?
The standard lead time for SGA12E12-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.62
25
$10.28
50 +
$10.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!