- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SFTN01M-05
Description
+
Dc-dc Converter; SMD Type; 1W; I/p: 12VDC; O/p: 5VDC@200MA | Mean Well SFTN01M-05
Search Keywords: SFTN01M05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SFTN01M-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$4.7850
10
$4.5458
20
$4.3185
50 +
$4.1026
Click for Quote
Log in
to unlock special pricing