Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SE-450-5

AC/DC Power Supply - 1 Output - 5V@75A - 375W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/30/2026
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 5V@75A - 375W
Search Keywords: SE4505
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SE-450-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Input Voltage: 254 to 370 V
Dimension: 225+13(Max) x 124 x 50 mm
AC Input Voltage: 90 to 132,180 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SE-450-5 discontinued?
Yes, SE-450-5 from Mean Well is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SE-450-5?
The recommended replacement for SE-450-5 is LRS-450-5 from MEAN WELL, available from OnlineComponents.com.
Is SE-450-5 RoHS compliant?
Yes, SE-450-5 is RoHS compliant.
What is the lead time for SE-450-5?
The standard lead time for SE-450-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
19 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$96.8968
10
$92.0520
20
$87.4494
50 +
$83.0769
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!