- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SE-450-15
Description
+
AC/DC Power Supply - 1 Output - 15V@30A - 450W
Search Keywords: SE45015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SE-450-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:254 to 370 V
-
AC Input Voltage:90 to 132,180 to 264 V
-
Dimension:225+13(Max) x 124 x 50 mm
Product Guides
+
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$96.8968
10
$92.0520
20
$87.4494
50 +
$83.0769
Click for Quote
Log in
to unlock special pricing