- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SE-350-15
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
SE-350-15
AC/DC Power Supply - 1 Output - 15V@23.2A - 348W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 15V@23.2A - 348W
Search Keywords: SE35015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SE-350-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 132,180 to 264 V
-
DC Input Voltage:254 to 370 V
-
Dimension:215+12(Max) x 115 x 50 mm
Product Guides
+
Frequently Asked Questions
Is SE-350-15 discontinued?
Yes, SE-350-15 from Mean Well is discontinued (end-of-life December 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SE-350-15?
The recommended replacement for SE-350-15 is LRS-350-15 from MEAN WELL, available from OnlineComponents.com.
Is SE-350-15 RoHS compliant?
Yes, SE-350-15 is RoHS compliant.
What is the lead time for SE-350-15?
The standard lead time for SE-350-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.