- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SE-350-12
Description
+
AC/DC Enclosed Power Supply - 12V - 29A - 100-132/180-264V In - Panel Mount - SE-350 Series.
Search Keywords: SE35012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SE-350-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:254 to 370 V
-
Dimension:215+12(Max) x 115 x 50 mm
-
AC Input Voltage:90 to 132,180 to 264 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.