- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SE-1500-24
Description
+
AC/DC Power Supply - 1 Output - 24V@62.5A - 1500W
Search Keywords: SE150024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SE-1500-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:180 to 264 V
-
Dimension:278+40 x 177.8 x 63.5 mm
-
DC Input Voltage:254 to 370 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$276.6345
10
$262.8028
20
$249.6626
50 +
$237.1795
Click for Quote
Log in
to unlock special pricing