Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SE-1500-12

AC/DC Power Supply - 1 Output - 12V@125A - 1500W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 12V@125A - 1500W
Search Keywords: SE150012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SE-1500-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409540
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 278+40 x 177.8 x 63.5 mm
DC Input Voltage: 254 to 370 V
AC Input Voltage: 180 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SE-1500-12 RoHS compliant?
Yes, SE-1500-12 is RoHS compliant.
What is the lead time for SE-1500-12?
The standard lead time for SE-1500-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$257.06
3
$255.17
5
$243.90
10
$234.64
20 +
$220.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!