- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SE-100-12
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
SE-100-12
AC/DC Power Supply - 1 Output - 12V@8.5A - 102W
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 12V@8.5A - 102W
Search Keywords: SE10012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SE-100-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:248 to 373 V
-
AC Input Voltage:85 to 132,176 to 264 V
-
Dimension:159 x 97 x 38 mm
Product Guides
+
Frequently Asked Questions
Is SE-100-12 discontinued?
Yes, SE-100-12 from Mean Well is discontinued (end-of-life December 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SE-100-12?
The recommended replacement for SE-100-12 is LRS-100-12 from MEAN WELL, available from OnlineComponents.com.
Is SE-100-12 RoHS compliant?
Yes, SE-100-12 is RoHS compliant.
What is the lead time for SE-100-12?
The standard lead time for SE-100-12 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.