- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SE-1000-5
Description
+
AC/DC Power Supply - 1 Output - 5V@150A - 750W
Search Keywords: SE10005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SE-1000-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:254 to 370 V
-
AC Input Voltage:90 to 132,180 to 264 V
-
Dimension:278 x 127 x 63.5 mm
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$186.9152
10
$177.5694
20
$168.6910
50 +
$160.2564
Click for Quote
Log in
to unlock special pricing