Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SE-1000-15

AC/DC Power Supply - 1 Output - 15V@66.7A - 1000.5W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/30/2026
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 15V@66.7A - 1000.5W
Search Keywords: SE100015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SE-1000-15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409540
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 278 x 127 x 63.5 mm
DC Input Voltage: 254 to 370 V
AC Input Voltage: 90 to 132,180 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SE-1000-15 discontinued?
Yes, SE-1000-15 from Mean Well is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SE-1000-15 RoHS compliant?
Yes, SE-1000-15 is RoHS compliant.
What is the lead time for SE-1000-15?
The standard lead time for SE-1000-15 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
12   can ship 4/9/27
26 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$186.9152
10
$177.5694
20
$168.6910
50 +
$160.2564
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!