- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SE-1000-12
MEAN WELL
SE-1000-12
AC-DC Enclosed Switching Power Supply, Single Output, 12V, 83.3A, 999.6W, 2.5" H x 5" W x 10.9" L.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | SE-1000-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 90 to 132,180 to 264 V |
| DC Input Voltage: | 254 to 370 V |
| Dimension: | 278 x 127 x 63.5 mm |
-
End of Life: Final orders must be placed by 12/30/2026