- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SDR-480-24
MEAN WELL
SDR-480-24
AC/DC Power Supply - 1 Output - 24V@20A - 480W.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SDR-480-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Efficiency:94(Typ) %
-
AC Input Voltage:90 to 264 V
-
Dimension:85.5 x 128.5 x 125.2 mm
-
Family:SDR-480
-
DC Input Voltage:127 to 370 V