- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SDM30-24S5
MEAN WELL
SDM30-24S5
Module DC-DC 24VIN 1-OUT 5V 5A 25W 6-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 24VIN 1-OUT 5V 5A 25W 6-Pin
Search Keywords: SDM3024S5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SDM30-24S5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504904100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 50.8 x 16 mm
Product Guides
+
Frequently Asked Questions
Is SDM30-24S5 RoHS compliant?
Yes, SDM30-24S5 is RoHS compliant.
What is the lead time for SDM30-24S5?
The standard lead time for SDM30-24S5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$28.89
5
$27.17
10
$26.43
25
$25.46
50 +
$24.72
Click for Quote
Log in
to unlock special pricing