- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SDM30-12S15
Description
+
Module DC-DC 12VIN 1-OUT 15V 1.7A 25.5W 6-Pin
Search Keywords: SDM3012S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SDM30-12S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 50.8 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$26.3177
10
$25.0018
20
$23.7517
50 +
$22.5641
Click for Quote
Log in
to unlock special pricing