- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- SD-50C-12
Description
+
Module DC-DC 48VIN 1-OUT 12V 4.2A 50.4W 5-Pin
Search Keywords: SD50C12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SD-50C-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Voltage:36 to 72 V
-
Mounting:Chassis
-
Dimension:159 x 97 x 38 mm
-
Family:SD-50
-
Number of Outputs:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$31.70
5
$30.20
10
$28.90
20 +
$28.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT