Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SD-500L-24

DC-DC Enclosed converter; Input 19-72Vdc; Output +24Vdc at 21A; 2000Vdc I/O isolation; 12Vdc Vsb; Forced air cooling

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC-DC Enclosed converter; Input 19-72Vdc; Output +24Vdc at 21A; 2000Vdc I/O isolation; 12Vdc Vsb; Forced air cooling
Search Keywords: SD500L24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SD-500L-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: SD-500
Input Voltage: 19 to 72 V
Dimension: 215 x 115 x 50 mm
Number of Outputs: 1
Mounting: Chassis
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SD-500L-24 RoHS compliant?
Yes, SD-500L-24 is RoHS compliant.
What is the lead time for SD-500L-24?
The standard lead time for SD-500L-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 142
Ships today, if you order in
19 Weeks can ship 3/31/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!