- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- SD-500L-12
Description
+
DC/DC Enclosed converter - Input 19-72VDC - Output +12VDC at 40A - 2000VDC I/O isolation - 12VDC VSB - 13-Pin - Forced air cooling.
Search Keywords: SD500L12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SD-500L-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Outputs:1
-
Dimension:215 x 115 x 50 mm
-
Family:SD-500
-
Mounting:Chassis
-
Input Voltage:19 to 72 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$157.70
5
$150.20
10
$143.60
20 +
$139.40
Click for Quote
Log in
to unlock special pricing