Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SD-500H-24

Module DC-DC 96VIN 1-OUT 24V 21A 504W 13-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module DC-DC 96VIN 1-OUT 24V 21A 504W 13-Pin
Search Keywords: SD500H24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    SD-500H-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Chassis
  • Number of Outputs:
    1
  • Family:
    SD-500
  • Dimension:
    215 x 115 x 50 mm
  • Input Voltage:
    72 to 144 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SD-500H-24 RoHS compliant?
Yes, SD-500H-24 is RoHS compliant.
What is the lead time for SD-500H-24?
The standard lead time for SD-500H-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
19 Weeks can ship 2/9/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!