- ホーム ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- SD-350D-48
説明
+
The SD-350D-48 is a 350.4W single-output DC-DC converter that provides a regulated 48V output from a wide 72-144VDC input range.
Search Keywords: SD350D48
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:MEAN WELL
-
部品番号:SD-350D-48
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Number of Outputs:1
-
Dimension:215 x 115 x 50 mm
-
Family:SD-350
-
Input Voltage:72 to 144 V
-
Mounting:Chassis
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
24
Ships today, if you order in
16 Weeks
出荷できます
9/7/26
CUSTOMERS
ALSO BOUGHT