- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- SD-350D-12
Description
+
Module DC-DC 96VIN 1-OUT 12V 29.2A 350.4W 9-Pin
Search Keywords: SD350D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SD-350D-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Outputs:1
-
Mounting:Chassis
-
Input Voltage:72 to 144 V
-
Dimension:215 x 115 x 50 mm
-
Family:SD-350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$104.50
5
$99.60
10
$95.20
20 +
$92.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT