- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- SD-350C-48
Description
+
Module DC-DC 48VIN 1-OUT 48V 7.3A 350.4W 9-Pin
Search Keywords: SD350C48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SD-350C-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:SD-350
-
Mounting:Chassis
-
Number of Outputs:1
-
Input Voltage:36 to 72 V
-
Dimension:215 x 115 x 50 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$104.50
5
$99.60
10
$95.20
20 +
$92.40
Click for Quote
Log in
to unlock special pricing