- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- SD-350C-12
MEAN WELL
SD-350C-12
Module DC-DC 48VIN 1-OUT 12V 27.5A 330W 9-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SD-350C-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Chassis
-
Dimension:215 x 115 x 50 mm
-
Family:SD-350
-
Input Voltage:36 to 72 V
-
Number of Outputs:1