Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SD-350B-5

Module DC-DC 24VIN 1-OUT 5V 57A 285W 9-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module DC-DC 24VIN 1-OUT 5V 57A 285W 9-Pin
Search Keywords: SD350B5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SD-350B-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407012
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Outputs: 1
Family: SD-350
Dimension: 215 x 115 x 50 mm
Mounting: Chassis
Input Voltage: 19 to 36 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SD-350B-5 RoHS compliant?
Yes, SD-350B-5 is RoHS compliant.
What is the lead time for SD-350B-5?
The standard lead time for SD-350B-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 4/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$107.50
5
$102.40
10
$97.90
20 +
$95.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!